Arrow Electronic Components Online
PREF7025QFKHR|TI|simage
PREF7025QFKHR|TI|limage
Voltage References

PREF7025QFKHR

V-Ref Precision 2.5V 10mA 8-Pin LCCC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.025%
  • Maximum Temperature Coefficient
    2ppm/°C
  • Load Regulation
    5ppm/mA(Typ)
  • Line Regulation
    4ppm/V(Typ)
  • Output Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    20
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    8
  • Standard Package Name
    LCC
  • Supplier Package
    LCCC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources