Arrow Electronic Components Online
PRCPPSMF035X2C|NIDEC|simage
PRCPPSMF035X2C|NIDEC|originalImage
PTC Resettable Fuses

PRCP-PSMF035X-2C

Polymer Resettable Circuit Protectors

NIDEC Copal Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    40V
  • Maximum Current Rating (A)
    6
  • Hold Current (A)
    0.35
  • Trip Current (A)
    0.75
  • Minimum Initial Resistance (Ohm)
    0.25
  • Maximum Post Trip Resistance (Ohm)
    1.2
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.3(Max)
  • Product Depth (mm)
    1.5(Max)
  • Product Height (mm)
    0.85(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources