Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9027.89.45.90
Automotive
No
PPAP
No
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Measured Components
Thermocouple
Product Weight (g)
236
Dimensions (mm)
159x80x44

