Arrow Electronic Components Online
PRC30NIST|FLIR|simage
PRC30NIST|FLIR|limage
Calibrators

PRC30-NIST

Thermocouple Calibrator Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.89.45.90
  • Automotive
    No
  • PPAP
    No
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Measured Components
    Thermocouple
  • Product Weight (g)
    236
  • Dimensions (mm)
    159x80x44

Documentation and Resources

Datasheets
Design resources