Arrow Electronic Components Online
Solid State Relays - SSRs

PR36MF22NSZH

Relay SSR 50mA 1.4V DC-IN 0.6A 7-Pin DIP

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.2(Typ)
  • Maximum Input Voltage (V)
    1.4
  • Maximum Input Current (mA)
    50
  • Maximum Output Current (A)
    0.6
  • Output Device
    Triac
  • I/O Isolation Voltage (V)
    4000(RMS)(Max)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    6.5
  • Package Length
    9.66
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources