PCB Prototyping Boards
PR2H1
FR4 General Purpose PCB Board with 2 Hole Segment
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
PR2H1
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Circuit Pattern
2 Hole Segment
Perforated
Yes
Hole Diameter (mm)
0.94
Product Length (mm)
80
Product Thickness (mm)
1.6
Product Depth (mm)
50
Order Quantity

