Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.73
Package Width
31
Package Length
31
PCB changed
304
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
304
Lead Shape
Ball

