Arrow Electronic Components Online
PR1590BB|BUSBOARD|simage
PR1590BB|BUSBOARD|limage
PCB Prototyping Boards

PR1590BB

FR4 General Purpose PCB Board with 2 Hole Pad

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    General Purpose
  • Substrate Material
    FR4
  • Circuit Pattern
    2 Hole Pad
  • Perforated
    Yes
  • Hole Diameter (mm)
    1.06
  • Product Length (mm)
    103
  • Product Depth (mm)
    53

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources