Reduced Price
PCB Prototyping Boards
PR1553DBAT
FR4 General Purpose PCB Board with 2 Hole Pad
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Circuit Pattern
2 Hole Pad
Perforated
Yes
Hole Diameter (mm)
1.06
Product Length (mm)
106
Product Depth (mm)
72
We don't have prices now, please check later
Order Quantity

