Resistor Fixed Single-Through Hole
PR02000201000JA100
Res Metal Film 100 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Ammo Automotive
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
100
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
2
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±250
Temperature Range @ Derated Power (°C)
70 to 200
Special Features
High Power
Fail Safe Fusible Resistor
Yes
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
3.9
Product Length (mm)
10
Product Weight (g)
0.504
Lead Diameter (mm)
0.78
Mounting
Through Hole

