Arrow Electronic Components Online
PR55|BKPRCSN|simage
PR55|BKPRCSN|limage
Test and Measurement Accessories

PR-55

High Voltage Oscilloscope Probe, 10kV, 40MHz

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Probe
  • Equipment Type
    Oscilloscope
  • Product Weight (g)
    450
  • Dimensions (mm)
    2000
Order Quantity

Documentation and Resources

Datasheets
Design resources