Arrow Electronic Components Online
Power Supply Accessories

PQU650M-F-COVER

Cover Kit For AC to DC Power Supplies

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Cover Kit
  • Power Supply Type
    AC to DC Power Supplies
  • Mounting
    Chassis
  • Package Height
    67.34
  • Package Width
    101.6
  • Package Length
    152.4
  • PCB changed
    19
  • Pin Count
    19

Documentation and Resources

Datasheets
Design resources