Arrow Electronic Components Online
PQU650M48P|MURATAPS|simage
PQU650M48P|MURATAPS|limage
AC to DC Power Supplies

PQU650M-48P

AC/DC Power Supply Single-OUT 48V 13.6A 650W

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    U Frame
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    13.6
  • Output Power (W)
    650
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Maximum Input Current (A)
    9(rms)
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    95(Typ)
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources