AC to DC Power Supplies
PQU650M-28P
AC/DC Power Supply Single-OUT 28V 23.2A 650W 19-Pin
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
28
Output Current (A)
23.2
Output Power (W)
650
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
240|100
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
5%
Load Regulation
5%
Maximum Input Current (A)
9(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
95(Typ)
Configurable
No
Input Connector Type
JST RCY Female
Output Connector Type
JST RCY Female
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
40
Package Width
101.6
Package Length
152.4
PCB changed
19
Pin Count
19

