Arrow Electronic Components Online
PQU650M24P|MURATAPS|simage
PQU650M24P|MURATAPS|limage
AC to DC Power Supplies

PQU650M-24P

AC/DC Power Supply Single-OUT 24V 27.1A 650W 19-Pin

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    U Frame
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    27.1
  • Output Power (W)
    650
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    5%
  • Load Regulation
    5%
  • Maximum Input Current (A)
    9(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    95(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Female
  • Output Connector Type
    JST RCY Female
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    40
  • Package Width
    101.6
  • Package Length
    152.4
  • PCB changed
    19
  • Pin Count
    19

Documentation and Resources

Datasheets
Design resources