PQU650-24
AC/DC Power Supply Single-OUT 24V 27.1A 650W 13-Pin Box
Murata Power SolutionsPQU650 Industrial/Medical Power Supplies
The PQU650 “U” channel open frame series of AC-DC power supplies accepts a universal AC i/p range of 90V – 264Vac.
Utilizing latest LLC topology, resulting in world class efficiency levels of up to 95%, results in a high 450W convection cooled rating, with no deration over the full AC input operating voltage range.
This means no system fan cooling for applications up to 450w at 50c amb. With as little as 300LFM the o/p power available rises to 650W at 50c amb. A peak power rating of 800W o/p power
is available for 30sec to allow power up of inductive and capacitive loads. Screw terminals or pluggable header variants are also available.
Applications:
Industrial Applications – process control, broadcast, Power Over Ethernet, lighting, security, Audio Visual.
Medical Applications – hospital beds, diagnosis equipment, ventilators.
Features and Benefits:
- • Power Ok Signal, Inhibit Signal.
- • 12v 0.65A Fan o/p supply, 5v 0.5A Auxiliary Supply.
- • Screw Terminal or Plug header Variants
- • Medical Version – BF rated to IEC60601-1 – 2 x MOPP pri-sec, 1 x MOPP Pri chassis.
- • Safety Cover available.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
27.1
Output Power (W)
650
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
0.9(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
95(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
100mV
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
692
Mounting
Screw
Package Height
39.97
Package Width
101.6
Package Length
152.4
PCB changed
13
Pin Count
13

