AC to DC Power Supplies
PQU1000-12
AC/DC Power Supply Single-OUT 12V 83.3A 1000W 13-Pin
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
83.3
Output Power (W)
1000
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4800VAC
Line Regulation
5%
Load Regulation
5%
Maximum Input Current (A)
13(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
95(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
1180
Mounting
Screw
Package Height
39.97
Package Width
127
Package Length
203.2
PCB changed
13
Pin Count
13

