DC to DC Converter and Switching Regulator Module
PQMC3-D24-S24-S
Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 7-Pin SIP Module
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.60
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
0.125
Output Power (W)
3
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
83(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
4.9
Output Type
Fixed
Mounting
Through Hole
Package Height
12
Package Width
9.5
Package Length
22
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
7
Lead Shape
Through Hole

