Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
36
Output Power (W)
250
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
2.5(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
95(Typ)
Configurable
No
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
352
Mounting
Screw
Package Height
35.2
Package Width
76.2
Package Length
127
PCB changed
22
Pin Count
22
Family/Series
PQC250
ROHS Version
2011/65/EU
Order Quantity

