Arrow Electronic Components Online
PQC25030|MURATAPS|limage
PQC25030|MURATAPS|simage
AC to DC Power Supplies

PQC250-30

AC/DC Power Supply Single-OUT 30V 8.33A 250W

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    30
  • Output Current (A)
    8.33
  • Output Power (W)
    250
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    95(Typ)
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources