Arrow Electronic Components Online
PQ33503|FLIR|simage
PQ33503|FLIR|limage
Specialized Test and Measurement

PQ3350-3

3000A 3-Phase Power Harmonics Analyzer Kit

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.89.80.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Power and Harmonics Analyzer
  • Dimensions (mm)
    257x155x57
  • Product Weight (g)
    1160

Documentation and Resources

Datasheets
Design resources