Arrow Electronic Components Online
PQ32183R370T|STANDEXM|simage
PQ32183R370T|STANDEXM|limage
Inductor Leaded

PQ3218-3R3-70-T

Inductor Planar Wirewound 3.3uH 70A 0.0011Ohm DCR Solder Tab Bulk

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Planar
  • Technology
    Wirewound
  • Inductance (H)
    3.3u
  • Maximum DC Current (A)
    70(Typ)
  • Maximum Saturation Current (A)
    80
  • Maximum DC Resistance (Ohm)
    0.0011(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Solder Tab
  • Terminal Pitch (mm)
    12
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Maximum Product Length (mm)
    32
  • Maximum Product Depth (mm)
    31.7
  • Maximum Product Height (mm)
    18

Documentation and Resources

Datasheets
Design resources