Arrow Electronic Components Online
PQ2614BHA150K|BOURNS|limage
PQ2614BHA150K|BOURNS|simage
Inductor Surface Mount

PQ2614BHA-150K

Inductor Power Shielded Wirewound 15uH 10% 100KHz Ferrite 30A 0.0019Ohm DCR Tray Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    15u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    30(Typ)
  • Maximum Saturation Current (A)
    15.2(Typ)
  • Maximum DC Resistance (Ohm)
    0.0019
  • Minimum Self Resonant Frequency (Hz)
    12M(Typ)
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tray
  • Maximum Product Length (mm)
    27.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    27.94
  • Maximum Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources