Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
15
Peak Non-Repetitive Forward Surge Current (A)
275
Maximum Forward Voltage (V)
0.51
Peak Reverse Current (uA)
150
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.1
Package Width
5.4
Package Length
4
PCB changed
2
Tab
Tab
Supplier Package
Power SMD
Pin Count
3

