Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.85.00
Automotive
Unknown
PPAP
Unknown
Maximum Operating Supply Voltage (V)
2.8
Response Frequency (MHz)
100000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Peak Sensitivity Wavelength (nm)
1575(Max)
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
2

