Arrow Electronic Components Online
PPS03B|FINISAR|simage
PPS03B|FINISAR|limage
Specialized Power ICs and Modules

PPS-03-B

Photodetector Power Supply 16-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.40.60.18
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Photodetector Power Supply
  • Mounting
    Screw
  • Package Height
    8.63
  • Package Width
    20.3
  • Package Length
    29.47
  • PCB changed
    16
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources