Capacitor Kits
PPR ENG KIT 02
Cap Kit 470pF to 4700pF 20% 500VAC Paper Through Hole 11 X 10 Capacitor
KEMET CorporationProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacitance Range
470pF to 4700pF
Tolerance
20%
Voltage Range
500VAC(Typ)
Dielectric
Paper
Number of Capacitors
11 X 10
Associated Capacitor Family
P295
Associated Product Line
Capacitor Film
Termination Style
Radial
Mounting
Through Hole