Capacitor Kits
PPR ENG KIT 01
Cap Kit 0.001uF to 0.15uF 20% 480VAC Paper Through Hole 9 X 10 Capacitor
KEMET CorporationProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacitance Range
0.001uF to 0.15uF
Tolerance
20%
Voltage Range
480VAC(Typ)
Dielectric
Paper
Number of Capacitors
9 X 10
Associated Capacitor Family
P278
Associated Product Line
Capacitor Film
Termination Style
Radial
Mounting
Through Hole

