Arrow Electronic Components Online
PPMR1X54WBR|PANDUIT|simage
PPMR1X54WBR|PANDUIT|limage
Reduced Price
Tapes

PPMR1X54WBR

Tapes Pipe Marker Tape Vinyl Brown/White Vinyl 16.46m

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Pipe Marker Tape
  • Backing Material
    Vinyl
  • Adhesive Material
    Vinyl
  • Color
    Brown/White
  • Length (m)
    16.46
  • Thickness (mm)
    0.152

Documentation and Resources

Datasheets
Design resources