Box, Enclosure and Rack Accessories
PPFS19008BK2
Perforated Steel Rack Panel, Black
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Rack Panel
Material
16-Gauge Steel
Color
Jet Black
Measurement System
Metric|Imperial
Product Depth (Metric) (mm)
13
Product Depth (Imperial - Decimal) (in)
0.5
Product Height (Metric) (mm)
222
Product Height (Imperial - Decimal) (in)
8.75
Product Length (Metric) (mm)
483
Product Length (Imperial - Decimal) (in)
19

