Arrow Electronic Components Online
PPFP190803BK1|HAMMOND|simage
PPFP190803BK1|HAMMOND|limage
Thermal Management Accessories

PPFP190803BK1

Thrml Mgmt Access Fan Filter Guard 80mm Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Type
    Fan Filter Guard
  • Fits Fan Size (mm)
    80
  • Color
    Black

Documentation and Resources

Datasheets
Design resources