Arrow Electronic Components Online
PPCFGG1K12CLAD|BULGIN|simage
PPCFGG1K12CLAD|BULGIN|limage
Connector Circular

PPCFGG1K12CLAD

Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Shell Plating
    Chrome
  • Maximum Current Rating (A)
    2
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    200
  • Product Diameter (mm)
    12.95
  • Product Length (mm)
    46.1

Documentation and Resources

Datasheets
Design resources