Connector Circular
PPCFGG1K02CLAD
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Shell Plating
Chrome
Maximum Current Rating (A)
10
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Product Diameter (mm)
12.95
Product Length (mm)
46.1

