Arrow Electronic Components Online
PPCEGG3B14CLL|BULGIN|simage
PPCEGG3B14CLL|BULGIN|limage
Connector Circular

PPCEGG3B14CLL

Conn Circular SKT 14 POS Solder Cup ST Panel Mount 14 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    14
  • Number of Terminals
    14
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Gold
  • Shell Plating
    Chrome
  • Maximum Current Rating (A)
    9
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    200
  • Product Depth (mm)
    22

Documentation and Resources

Datasheets
Design resources