Connector Circular
PPCEGG2B08CLL
Conn Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Solder Cup
Contact Material
Phosphor Bronze
Contact Plating
Gold
Shell Plating
Chrome
Maximum Current Rating (A)
10
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Product Depth (mm)
17

