Connector Power
PP-014
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DC Power
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
24VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
5000
Housing Color
Black
Mounting
Cable Mount
Contact Plating
Nickel
Contact Material
Brass/Phosphor Bronze

