Arrow Electronic Components Online
POWERSTEP01|STMICRO|simage
POWERSTEP01|STMICRO|limage
モータコントローラとドライバーIC

POWERSTEP01

Dual Full Bridge Motor Driver 89-Pin VFQFPN EP Tray

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128
  • Interface Type
    PWM
  • Output Configuration
    Dual Full Bridge
  • Output Voltage (V)
    -5 to 100
  • Maximum Output Current (A)
    10
  • Minimum Operating Supply Voltage (V)
    7.5
  • Operating Supply Voltage Range (V)
    7.5 to 85
  • Maximum Operating Supply Voltage (V)
    85
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    11
  • Package Length
    14
  • PCB changed
    89
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    89
  • Lead Shape
    No Lead
  • Family/Series
    powerSTEP01
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources