Microphones
POW-3535L-3-LW100-B-R
Mic Omni-Directional 2200Ohm -35dB 2VDC Round Wire Lead
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.10.80.30
Automotive
Unknown
PPAP
Unknown
Frequency Range (Hz)
50 to 16000
Sensitivity (dB)
-35
Minimum Signal to Noise Ratio (dB)
68
Maximum Impedance (Ohm)
2200(Typ)
Maximum Current Consumption (mA)
0.5
Typical Operating Supply Voltage
2VDC
Maximum Operating Supply Voltage
10VDC
Directivity
Omni-Directional
Shape
Round
Termination Method
Wire Lead
Product Diameter (mm)
6
IP Rating
IP57