Operational Amplifiers - Op Amps
POPA189ID
Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.0025@±18V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0006@±18V
Typical Input Bias Current (uA)
0.00007@±18V
Maximum Input Bias Current (uA)
0.0003@±18V
Maximum Quiescent Current (mA)
1.7@±18V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
20@±18V
Typical Input Noise Voltage Density (nV/rtHz)
5.8@±18V
Typical Voltage Gain (dB)
170
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.165@±18V
Minimum PSRR (dB)
166.02(Typ)
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
14
Typical Settling Time (ns)
1500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

