Arrow Electronic Components Online
Microphones

POM-3042L-R

Mic Omni-Directional 2200Ohm -42±3dB 2VDC Round Solder Pad

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Sensitivity (dB)
    -42±3
  • Minimum Signal to Noise Ratio (dB)
    60
  • Maximum Impedance (Ohm)
    2200
  • Maximum Current Consumption (mA)
    0.5
  • Typical Operating Supply Voltage
    2VDC
  • Maximum Operating Supply Voltage
    10VDC
  • Directivity
    Omni-Directional
  • Shape
    Round
  • Termination Method
    Solder Pad
  • Product Diameter (mm)
    6
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources