Arrow Electronic Components Online
PNU65030EPX|NEXPERIA|simage
PNU65030EPX|NEXPERIA|limage
Rectifiers

PNU65030EPX

Diode Switching 650V 4.2A 2-Pin CFP5 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    650
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    650
  • Maximum Continuous Forward Current (A)
    4.2
  • Peak Non-Repetitive Forward Surge Current (A)
    80
  • Maximum Forward Voltage (V)
    1.2
  • Peak Reverse Current (uA)
    1
  • Maximum Power Dissipation (mW)
    1300
  • Peak Reverse Recovery Time (ns)
    85
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.7(Max)
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    CFP5
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources