Boxes, Enclosures and Racks
PNR-2606
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
NEMA 4X Enclosure
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
239.52
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
100.5
Mounting
Wall Mount
NEMA Rating
4X

