Arrow Electronic Components Online
PNP8S5T2W03QE|CKCOMP|simage
PNP8S5T2W03QE|CKCOMP|limage
Switch Push Button

PNP8S5T2W03QE

Switch Push Button N.C. SPST Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Dome
  • Switch Configuration
    N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@32VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    100000
  • Actuator Color
    Yellow
  • Actuator Length (mm)
    2.62
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    2.9
  • Terminal Pitch (mm)
    7.5
  • Seal Location
    Internal/Terminals
  • Seal Description
    Silicone Rubber/Epoxy
  • IP Rating
    IP68
  • Base Material
    Polybutylene Terephthalate
  • Housing Material
    Polybutylene Terephthalate/Polycarbonate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Thread Size
    15/32-32
  • Body Length (mm)
    10.8
  • Bushing Length (mm)
    5.39
  • Body Depth (mm)
    10.8
  • Body Height (mm)
    5.51
  • Product Height (mm)
    22.95

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources