Arrow Electronic Components Online
PNP5WVJT73330R|YAGEO|originalImage
PNP5WVJT73330R|YAGEO|simage
Resistor Fixed Single-Through Hole

PNP5WVJT-73-330R

Power Wirewound Resistors Through Hole

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    330
  • Tolerance
    5%
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±300
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    7.5
  • Product Length (mm)
    17
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources