Arrow Electronic Components Online
PNP300JR7310R|YAGEO|simage
PNP300JR7310R|YAGEO|limage
Top Purchased
Resistor Fixed Single-Through Hole

PNP300JR-73-10R

Res Wirewound 10 Ohm 5% 3W ±300ppm/°C AXL T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10
  • Tolerance
    5%
  • Power Rating (W)
    3
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4.6
  • Product Length (mm)
    11.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    35
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources