Resistor Fixed Single-Through Hole
PNP300JR-73-0R1
Res Wirewound 0.1 Ohm 5% 3W ±300ppm/°C AXL T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
100m
Tolerance
5%
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
4.6
Product Length (mm)
11.5
Lead Diameter (mm)
0.8
Lead Length (mm)
35
Diameter Tolerance (mm)
±0.5
Length Tolerance (mm)
±1
Mounting
Through Hole

