Arrow Electronic Components Online
PNM0402E6491BSTS|VISHAY|simage
PNM0402E6491BSTS|VISHAY|limage
Resistor Fixed Single-Surface Mount

PNM0402E6491BSTS

Res Thin Film 0402 6.49K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD T/R Medical

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    6.49K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±25
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1.07
  • Product Depth (mm)
    0.56
  • Product Height (mm)
    0.84
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources