Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.16
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Box
Product Length (mm)
22.1
Product Depth (mm)
7.87
Color
Red
Mounting
Cable Mount

