Arrow Electronic Components Online
PNF1810FC|PANDUIT|simage
PNF1810FC|PANDUIT|limage
Connector Terminals

PNF18-10F-C

Fork Terminal 18-22AWG Copper Red 21.77mm Tin Bottle

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    Fork Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Bottle
  • Product Length (mm)
    21.77
  • Product Depth (mm)
    8.94
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources