Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Bottle
Product Length (mm)
21.72
Product Depth (mm)
7.92
Color
Blue
Mounting
Cable Mount
Order Quantity

